Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No29417Copy
Manufacturer Standard Lead Time15 weeks
Order Code9787623
Also Known AsGTIN UPC EAN: 4010995294175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.150 (CNY648.7895) |
| 5+ | CNY529.410 (CNY598.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.15 (CNY648.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No29417Copy
Manufacturer Standard Lead Time15 weeks
Order Code9787623
Also Known AsGTIN UPC EAN: 4010995294175
Technical Datasheet
Kit Contents4.5 to 6.5mm Slot, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, T10 to T40 Torx, Universal Holder 1/4"
Product Range-
Product Overview
The 7948-005 is a 31-piece Slot head/Phillips/Pozidrive Hexagon Bit Set with extremely flat box made of high-quality and impact-resistant plastic. The bit box offers soft zones for gripping without sliding and convenient handling.
- Very simple bit removal
- 25mm Standard bits
Applications
Industrial
Contents
4.5 to 6.5mm Slotted, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, T10 to T40 Torx bits and 1/4" Universal holder.
Technical Specifications
Kit Contents
4.5 to 6.5mm Slot, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, T10 to T40 Torx, Universal Holder 1/4"
Product Range
-
Technical Docs (1)
Alternatives for 29417
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277
