Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27742Copy
Manufacturer Standard Lead Time15 weeks
Order Code9582568
Also Known AsGTIN UPC EAN: 4010995277420
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.670 (CNY128.4471) |
| 5+ | CNY104.410 (CNY117.9833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.67 (CNY128.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 362R T20 is a 218mm Torx® MagicSpring Screwdriver made of high quality materials in well-known Wiha quality. The blade is made of high quality through hardened chrome vanadium molybdenum steel with chrome-plated finish. It is ideal for Torx Screws made of aluminium, steel, plastic and titanium. It is especially suitable for dry and general applications.
- Retaining spring holds Torx screw in place
- Ergonomic handle with roll-off protection
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T20
Overall Length
218mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
