Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27083Copy
Manufacturer Standard Lead Time15 weeks
Order Code7623623
Also Known AsEAN UPC GTIN: 4010995270834
Your Part Number
10 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.790 (CNY415.6027) |
| 5+ | CNY360.440 (CNY407.2972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.79 (CNY415.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27083Copy
Manufacturer Standard Lead Time15 weeks
Order Code7623623
Also Known AsEAN UPC GTIN: 4010995270834
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution0.1mm
Graduations0.1mm
Product Range-
Product Overview
4113203 is a 150mm caliMax vernier calliper, made of non-metallic high tech plastic with 60% fibre-glass content, 0.1mm reading resolution. Extremely wear-resistant measuring jaw for precise measurements in the long-term. Non-corrosive, non-magnetic, hardly conductive and electrically insulated. Practical ratchet guarantees uniform clamping force of the measuring jaw. Suitable for outside, inside, depth and step measurements.
- Extremely high rigidity
- Resistant to chemicals (organic solvents, alkalis, petrol, oil, grease)
- Thermal stability of the measuring surfaces - short-term up to 180°C, continuous 100 to 120°C
- Unlike metallic callipers, prevents damage to delicate surfaces
- Neon green Vernier scale with strong contrast for optimal reading
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.1mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
Technical Docs (1)
Alternatives for 27083
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
