Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27061Copy
Manufacturer Standard Lead Time15 weeks
Order Code7623640
Also Known AsEAN UPC GTIN: 4010995270612
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.880 (CNY101.5644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.88 (CNY101.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27061Copy
Manufacturer Standard Lead Time15 weeks
Order Code7623640
Also Known AsEAN UPC GTIN: 4010995270612
Technical Datasheet
Length1000mm
Width13mm
Graduations1mm
Tool Body MaterialFibreglass
Product Range-
Product Overview
The 41010001 is a 1m metric 10-segment long-life folding Metre Rule made of polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals and doesn't swell with water contact. Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latching for all joints.
- CE conformity, EU standard accuracy class III
- Deep embossed black scale in 1mm increments, every 10cm is marked in red
Applications
Test & Measurement, Industrial
Technical Specifications
Length
1000mm
Graduations
1mm
Product Range
-
Width
13mm
Tool Body Material
Fibreglass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
