Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26122Copy
Manufacturer Standard Lead Time15 weeks
Order Code1200670
Also Known AsGTIN UPC EAN: 4010995261221
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.100 (CNY119.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.10 (CNY119.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 269 TORX1/2 is a 120mm System-4 Torx® Reversible Blade offers double-ended fully hardened chrome plated with black anti-peel tips.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
-
Blade Length
120mm
Product Range
-
Tip Size 2
-
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
