Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No09195Copy
Order Code1200683
Also Known AsGTIN UPC EAN: 4010995091958
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.350 (CNY154.0755) |
| 5+ | CNY125.610 (CNY141.9393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.35 (CNY154.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The U759 00 is a System-4 Bit Holder suitable for use with C4 (4mm) bits.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
4mm
Blade Length
135mm
Product Range
-
Tip Size 2
-
Overall Length
135mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
