Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No04108Copy
Order Code848712
Also Known AsGTIN UPC EAN: 4010995041083
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.240 (CNY104.2312) |
| 5+ | CNY84.710 (CNY95.7223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.24 (CNY104.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 540-5 is a 182mm Ball Hex Driver with T-handle. The blades are of through hardened and nickel-plated finish.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
182mm
Hex Tip Size
5mm
AF Size - Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063956
