Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01729Copy
Order Code1566731
Also Known AsGTIN UPC EAN: 4010995017293
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.160 (CNY37.4708) |
| 5+ | CNY30.440 (CNY34.3972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.16 (CNY37.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7015 Z TR T20H is a 25mm tamper-proof Torx Hex Driver Bit with elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 01729 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Torx
Length
25mm
Hex Bit Size
T20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
