Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01703Copy
Manufacturer Standard Lead Time15 weeks
Order Code1566734
Also Known As1703
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.240 (CNY33.0412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.24 (CNY33.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7013 Z 2.0MM is a 25mm Hex Driver Bit with elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 01703 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Hex
Length
25mm
SVHC
No SVHC (23-Jan-2024)
Hex Bit Size
2mm
Product Range
-
Technical Docs (1)
Alternatives for 01703
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
