Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01334Copy
Manufacturer Standard Lead Time15 weeks
Order Code4017237
Also Known AsGTIN UPC EAN: 4010995013349
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.320 (CNY133.7016) |
| 5+ | CNY108.680 (CNY122.8084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.32 (CNY133.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 364-T25 is a 132mm Torx® Driver with T-handle. It offers through hardened chrome-vanadium-steel blade with chrome-plated finish.
- For high torque transfer with low effort
- ChromTop blade tip for the highest accuracy
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T25
Overall Length
132mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
