Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01295Copy
Order Code831724
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012953
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.150 (CNY105.2595) |
| 5+ | CNY91.290 (CNY103.1577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.15 (CNY105.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No01295Copy
Order Code831724
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012953
Technical Datasheet
Torx Tip SizeT30
Blade Length100mm
Overall Length218mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 362-T30 is a 233mm Torx® SoftFinish® Screwdriver offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish. The Multi-component SoftFinish® handle provides maximum user comfort.
- Wiha SoftFinish® multi-component handle with roll-off protection
- Blade made from high quality chrome-vanadium-molybdenum steel hardened
- Wiha ChromTop® finish on tip for a perfect fit every time
- Standards : DIN ISO 8764
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T30
Overall Length
218mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
