Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01291Copy
Manufacturer Standard Lead Time15 weeks
Order Code831682
Also Known As1291
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.520 (CNY93.2476) |
| 5+ | CNY75.800 (CNY85.654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.52 (CNY93.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 362-T15 is a 191mm Torx® SoftFinish® Screwdriver offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish. The Multi-component SoftFinish® handle provides maximum user comfort.
- Ergonomically perfect handle design
- Printed screw symbol on handle end for fast identification
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T15
Overall Length
191mm
Blade Length
80mm
Product Range
-
Technical Docs (1)
Alternatives for 01291
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
