Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00822.Copy
Manufacturer Standard Lead Time10 weeks
Order Code831244
Also Known AsGTIN UPC EAN: 4010995008222
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.970 (CNY85.8461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.97 (CNY85.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 320N-3.5 is an electric Slotted Screwdriver with black-finish through hardened chrome-vanadium-molybdenum steel blade and ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. It is suitable for all work on or around electrical components up to 1000VAC.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.5mm
Overall Length
204mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Alternatives for 00822.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
