Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00631Copy
Manufacturer Standard Lead Time15 weeks
Order Code1200634
Also Known AsGTIN UPC EAN: 4010995006310
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.470 (CNY99.9711) |
| 5+ | CNY81.200 (CNY91.756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.47 (CNY99.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 284 PH1/PH2 is a 150mm System-6 Phillips Reversible Blade made of high-quality tough-but-flexible chrome-vanadium-molybdenum steel with chrome-plated through-hardened.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
-
Blade Length
150mm
Product Range
-
Tip Size 2
-
Overall Length
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
