Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00584Copy
Manufacturer Standard Lead Time15 weeks
Order Code1200680
Also Known AsGTIN UPC EAN: 4010995005849
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.170 (CNY121.1021) |
| 5+ | CNY98.350 (CNY111.1355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.17 (CNY121.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 269 HEX2,0/2,0 is a 120mm System-4 ball end Hexagon Reversible Blade.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
2mm
Blade Length
120mm
Product Range
-
Tip Size 2
2mm
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
