Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No81520000Copy
Manufacturer Standard Lead Time12 weeks
Order Code1215244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.460 (CNY635.5798) |
| 5+ | CNY551.220 (CNY622.8786) |
| 10+ | CNY539.970 (CNY610.1661) |
| 20+ | CNY528.720 (CNY597.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.46 (CNY635.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No81520000Copy
Manufacturer Standard Lead Time12 weeks
Order Code1215244
Module Lens ColourRed
Supply Voltage VAC240VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter75mm
Product Range-
IP / NEMA RatingIP65
Power Rating10W
External Height96.5mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
75mm
IP / NEMA Rating
IP65
External Height
96.5mm
Operating Temperature Max
60°C
Supply Voltage VAC
240VAC
Visual Signal Type
Steady
Product Range
-
Power Rating
10W
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12306
