Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05059922001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832225
Product RangeWera - 855/4 Bits
Also Known As059922, GTIN UPC EAN: 4013288034618
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.110 (CNY55.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.11 (CNY55.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059922001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2832225
Product RangeWera - 855/4 Bits
Also Known As059922, GTIN UPC EAN: 4013288034618
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ2
Length50mm
Product RangeWera - 855/4 Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
BiTorsion bits for Pozidriv screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Tough viscous for universal use; ¼” hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- Suitable for Pozidriv
- Ductile and tough for hard materials
- BiTorsion zone to absorb peak loads
- 1/2" Square socket drive
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Bit Type
Pozidriv
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PZ2
Product Range
Wera - 855/4 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104
