
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.860 (CNY344.4918) |
Product Information
Product Overview
Wera Kraftform Plus screwdriver, the perfect choice for manual screwdriving applications. Wera’s Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. A Wera Black Point tip goes through a refined hardening process ensuring a long service of the tip, this process also increases corrosion protection and provides an exact fit in the screw head. “Take it Easy" tool finder stamping on the handle allows rapid and easy identification of the required tool, thanks to a colour-coded output profile and size stamp clearly marked on the top of the handle.
- Multi-component ergonomic Kraftform handle for fast, easy and safe working capabilities
- Kraftform's smooth hard zones allow for rapid turning, while soft grip zones allow high torque transfer
- Wera Black Point tip for an exact fit and long service life
- Screw symbol and tip size identification handle markings simplify finding and sorting of tools
- Hexagonal non-roll feature prevents any rolling away at the workplace
Technical Specifications
PZ4
200mm
No SVHC (27-Jun-2024)
312mm
Wera - Kraftform Plus 300
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
