Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051320599NCopy
Manufacturer Standard Lead Time14 weeks
Order Code2353971
Also Known AsEAN UPC GTIN: 037103276063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,128.110 (CNY4,664.7643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,128.11 (CNY4,664.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WXDV 120 + WDH 40 is a Desoldering Iron and Soldering Tool Stand. The T0051320499 inline desoldering iron for vertical handling. The T0051515399 soldering tool stand for DXV 80 use with desoldering iron.
- WXDV 120 - Internal solder reservoir, 120W power, 24V Output voltage
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Input Power
-
Product Range
-
Heat Temperature Max
350°C
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
