Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No60 01 01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4122318
Also Known AsT0051644399
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.330 (CNY167.6129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.33 (CNY167.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No60 01 01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4122318
Also Known AsT0051644399
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleTapered Needle
For Use WithWP 60 Soldering Iron
Product Range-
Product Overview
The 60 01 01 is a Tapered Needle Soldering Iron Tip used with WP 60 soldering iron.
- Shape - Conical
- Suitable For - WP 60K
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
WP 60 Soldering Iron
Tip / Nozzle Style
Tapered Needle
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
