Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1608940000...Copy
Order Code4601671
Product RangeZ Series
Your Part Number
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.510 (CNY72.8963) |
| 10+ | CNY52.100 (CNY58.873) |
| 25+ | CNY49.710 (CNY56.1723) |
| 50+ | CNY45.620 (CNY51.5506) |
| 100+ | CNY44.120 (CNY49.8556) |
| 250+ | CNY39.620 (CNY44.7706) |
| 500+ | CNY37.090 (CNY41.9117) |
| 1000+ | CNY34.910 (CNY39.4483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.51 (CNY72.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1608940000...Copy
Order Code4601671
Product RangeZ Series
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions10Ways
Pitch Spacing5.1mm
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
Z Series
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1608940000...
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006578
