Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-254-HCopy
Manufacturer Standard Lead Time12 weeks
Order Code2902536
Product RangeulTIMiFlux Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.810 (CNY33.6853) |
| 5+ | CNY28.210 (CNY31.8773) |
| 10+ | CNY26.600 (CNY30.058) |
| 20+ | CNY25.560 (CNY28.8828) |
| 50+ | CNY24.520 (CNY27.7076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.81 (CNY33.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-254-HCopy
Manufacturer Standard Lead Time12 weeks
Order Code2902536
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness1mm
Volume Resistivity-
External Length25.4mm
External Width25.4mm
Product RangeulTIMiFlux Series
Technical Specifications
Thickness
1mm
External Length
25.4mm
Product Range
ulTIMiFlux Series
Volume Resistivity
-
External Width
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002114
