Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.280 (CNY396.9464) |
| 5+ | CNY345.980 (CNY390.9574) |
| 10+ | CNY327.460 (CNY370.0298) |
| 20+ | CNY324.520 (CNY366.7076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.28 (CNY396.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-40-Y-F
Order Code2893574
Technical Datasheet
External Height - Metric39.37mm
External Width - Metric50mm
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial1.55"
Technical Specifications
External Height - Metric
39.37mm
Heat Sink Mounting
Clip On
External Height - Imperial
1.55"
External Width - Metric
50mm
Heat Sink Material
Aluminum Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07303
