Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No680-1.25A.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3354090
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.400 (CNY158.652) |
| 5+ | CNY138.610 (CNY156.6293) |
| 10+ | CNY136.820 (CNY154.6066) |
| 20+ | CNY130.080 (CNY146.9904) |
| 50+ | CNY123.340 (CNY139.3742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.40 (CNY158.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No680-1.25A.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3354090
Technical Datasheet
Thermal Resistance4.5°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric31.8mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.81"
External Height - Imperial1.25"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 680-1.25A is a maximum efficiency omnidirectional Heat Sink made of aluminium with black anodized finish for TO-3 and TO-220 style cases. Any mounting attitude will provide free circulation of air in natural convection applications.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.5°C/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (1)
Alternatives for 680-1.25A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
