Print Page
Image is for illustrative purposes only. Please refer to product description.

849 In Stock
420 more incoming. You can reserve stock now
40 Delivery in 3-4 Business Days(SG stock)
79 Delivery in 5-6 Business Days(UK stock)
730 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.900 (CNY21.357) |
| 10+ | CNY17.740 (CNY20.0462) |
| 25+ | CNY17.400 (CNY19.662) |
| 50+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY16.720 (CNY18.8936) |
| 250+ | CNY16.520 (CNY18.6676) |
| 500+ | CNY16.240 (CNY18.3512) |
| 1000+ | CNY15.970 (CNY18.0461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-15ABEPCopy
Order Code1219491
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric38.1mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1.5"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 637-15ABEP is a 38.1 x 34.9 x 12.7mm high-efficiency Heat Sink made of aluminium with black anodized finish. This board level heat sink features wave-solderable pins on 1-inch centre for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied must be minimized.
Applications
Industrial
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for 637-15ABEP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
