Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121716"REV1Copy
Order Code2676230
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.150 (CNY124.4695) |
| 5+ | CNY106.320 (CNY120.1416) |
| 10+ | CNY100.190 (CNY113.2147) |
| 20+ | CNY94.810 (CNY107.1353) |
| 50+ | CNY89.350 (CNY100.9655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.15 (CNY124.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121716"REV1Copy
Order Code2676230
Product RangeTUK SGACK902S Keystone Coupler
Heat Pipe TypeFlat
Heat Transfer Rate35W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric8.4mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.4mm
External Diameter - Metric
-
SVHC
No SVHC (14-Jun-2023)
Heat Transfer Rate
35W
External Length - Metric
100mm
External Thickness - Metric
2.5mm
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74199100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
