Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2116-1292Copy
Manufacturer Standard Lead Time13 weeks
Order Code2931969
Product Range2116-129x Series
Also Known AsGTIN UPC EAN: 4055143747554
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.860 (CNY23.5718) |
| 10+ | CNY17.700 (CNY20.001) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.86 (CNY23.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2116-1292Copy
Manufacturer Standard Lead Time13 weeks
Order Code2931969
Product Range2116-129x Series
Also Known AsGTIN UPC EAN: 4055143747554
Accessory TypeEnd & Intermediate Plate
Product Range2116-129x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2116-1292 is an End and intermediate plate; 1 mm thick
- DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Orange
- Top / Side entry wiring
- Screwless Connection
Applications
Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies
Technical Specifications
For Use With
TOPJOB S 35mm DIN Rail 2 Conductor Terminal Blocks - 2116-129x Series
Product Range
2116-129x Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
