Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2106-5204Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931981
Product RangeTOPJOBS 2106
Also Known AsGTIN UPC EAN: 4055143742467 EAN: 4055143742467
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.480 (CNY72.8624) |
| 10+ | CNY45.740 (CNY51.6862) |
| 100+ | CNY14.260 (CNY16.1138) |
| 250+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY13.690 (CNY15.4697) |
| 1000+ | CNY13.410 (CNY15.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.48 (CNY72.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2106-5204Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931981
Product RangeTOPJOBS 2106
Also Known AsGTIN UPC EAN: 4055143742467 EAN: 4055143742467
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOBS 2106
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-conductor through terminal block with a lever and push-button. Certified UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, EN 60947, C22.2, IEC 60947, IEC 60947, IEC 60079-0, UL 1059. It has rated impulse voltage (III/3) 8kV/current 41A (IEC/EN 60947-7-1), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 50A, 30A, rated voltage CSA (Use Group B) 600V/current CSA (Use Group B) 45A.
- With test port, side and centre marking
- Connectable conductor materials is copper
- For DIN-rail 35 x 15 and 35 x 7.5
- Push-in CAGE CLAMP® connection technology
- Processing temperature range from -35 to +85°C
- Blue colour polyamide (PA66) insulation
- Fire load is 0.012MJ, weight is 15.2g
- Dimension width is 7.5mm x height is 74.8mmx depth from upper-edge of DIN-rail 32.9mm
- 6mm² nominal cross-section
- Total number of connection is 2 points
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOBS 2106
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
