Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2106-1307Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931964
Product Range2106-130x Series
Also Known AsGTIN UPC EAN: 4055143742221
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.680 (CNY198.5184) |
| 10+ | CNY125.790 (CNY142.1427) |
| 100+ | CNY45.090 (CNY50.9517) |
| 250+ | CNY44.190 (CNY49.9347) |
| 500+ | CNY43.290 (CNY48.9177) |
| 1000+ | CNY42.390 (CNY47.9007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.68 (CNY198.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2106-1307Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931964
Product Range2106-130x Series
Also Known AsGTIN UPC EAN: 4055143742221
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage800V
No. of Levels1
Product Range2106-130x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-conductor ground terminal block with lever. Certified by CNCA-C23-0, TP TC 012/2011, IEC 60079-0, IEC 60079, EN 60947, C22.2, IEC 60947, UL 1059.
- DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Open Tool slots
- Fits cable of size 0.5mm² to 10mm² / 20AWG to 8AWG
- Conduct area (CSA): 6mm²
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2106-130x Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
