Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2106-1292Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931961
Product Range2106-129x Series
Also Known AsGTIN UPC EAN: 4055143745390
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2106-1292Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931961
Product Range2106-129x Series
Also Known AsGTIN UPC EAN: 4055143745390
Accessory TypeEnd & Intermediate Plate
Product Range2106-129x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Orange coloured end and intermediate plate
- Dimension width is 1mm x height is 74.8mm x depth from upper-edge of DIN-rail 32.9mm
- Weight is 2.4g
- Thickness is 1mm
Technical Specifications
For Use With
2 Conductor 35mm DIN Rail Mount Terminal Blocks - 2106 Series
Product Range
2106-129x Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
