Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2102-5207Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931976
Product Range2102-520x Series
Also Known AsGTIN UPC EAN: 4055143741903
Your Part Number
135 In Stock
100 more incoming. You can reserve stock now
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.950 (CNY120.8535) |
| 10+ | CNY76.030 (CNY85.9139) |
| 100+ | CNY25.870 (CNY29.2331) |
| 250+ | CNY25.360 (CNY28.6568) |
| 500+ | CNY24.840 (CNY28.0692) |
| 1000+ | CNY24.320 (CNY27.4816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.95 (CNY120.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-5207Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931976
Product Range2102-520x Series
Also Known AsGTIN UPC EAN: 4055143741903
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range2102-520x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-conductor through terminal block with lever. Certified by UL 60079, EN 60079-0 , CNCA-C23-01, TP TC 012/2011, EN 60947, C22.2, EN 60947, IEC 60947, IEC 60947-0, UL 1059, IEC 60079, IEC 60079-0.
- DIN 35mm rail-mounted terminal block with Lever lock and Push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Push button release
- Fits cable of size 0.25mm² to 4mm² / 22 AWG to 12 AWG
- Conduct area (CSA): 2.5mm²
- Nominal Voltage: 800V
- Rated current: 32A
- Top entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2102-520x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
