Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2102-1392Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931957
Product RangeTOPJOB S - 2102 Series - End and Intermediate Plates
Also Known AsGTIN UPC EAN: 4055143745376
Your Part Number
57 In Stock
75 more incoming. You can reserve stock now
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.460 (CNY12.9498) |
| 100+ | CNY3.330 (CNY3.7629) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY3.070 (CNY3.4691) |
Price for:Each
Minimum: 10
Multiple: 10
CNY114.60 (CNY129.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-1392Copy
Manufacturer Standard Lead Time16 weeks
Order Code2931957
Product RangeTOPJOB S - 2102 Series - End and Intermediate Plates
Also Known AsGTIN UPC EAN: 4055143745376
Accessory TypeEnd & Intermediate Plate
Product RangeTOPJOB S - 2102 Series - End and Intermediate Plates
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Orange coloured end and intermediate plate for 3-conductor terminal blocks
- Dimension width is 0.8mm x height is 72.2mm x depth from upper-edge of DIN-rail 33mm
- Weight is 1.8g
- Thickness is 0.8mm
Technical Specifications
For Use With
TOPJOB S 35mm DIN Rail Terminal Blocks - 2102 Series
Product Range
TOPJOB S - 2102 Series - End and Intermediate Plates
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
