Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2102-1207Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931952
Product RangeTOPJOB S 2102-120x Series
Also Known AsGTIN UPC EAN: 4055143741767
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.950 (CNY121.9835) |
| 10+ | CNY76.730 (CNY86.7049) |
| 100+ | CNY24.480 (CNY27.6624) |
| 250+ | CNY24.000 (CNY27.120) |
| 500+ | CNY23.510 (CNY26.5663) |
| 1000+ | CNY23.020 (CNY26.0126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.95 (CNY121.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-1207Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931952
Product RangeTOPJOB S 2102-120x Series
Also Known AsGTIN UPC EAN: 4055143741767
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2102-120x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-conductor ground terminal block with lever. Certified by CNCA-C23-01, TP TC 012/2011, IEC 60079-0, IEC 60079, EN 60947, C22.2, EN 60947, IEC 60947, UL 1059.
- DIN 35mm rail-mounted terminal block with Lever lock and Push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Open Tool slots
- Fits cable of size 0.25mm² to 4mm² / 22 AWG to 12 AWG
- Conduct area (CSA): 2.5mm²
- Nominal Voltage: 800V
- Rated current: 32A
- Top entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2102-120x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
