Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2061-603/998-404.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2494411
Product Range2061 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.470 (CNY29.9111) |
| 10+ | CNY23.170 (CNY26.1821) |
| 100+ | CNY19.200 (CNY21.696) |
| 250+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY15.890 (CNY17.9557) |
| 1000+ | CNY15.100 (CNY17.063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.47 (CNY29.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2061-603/998-404.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2494411
Product Range2061 Series
Pitch Spacing6mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2061 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
6mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
2061 Series
Technical Docs (1)
Alternatives for 2061-603/998-404.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008
