Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVULCASCOT
Manufacturer Part NoBNC2 BLK 3M 26001634Copy
Order Code8716854
Product RangeSnap Fit series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.530 (CNY503.4489) |
| 5+ | CNY408.280 (CNY461.3564) |
| 10+ | CNY385.220 (CNY435.2986) |
| 25+ | CNY370.740 (CNY418.9362) |
| 50+ | CNY358.320 (CNY404.9016) |
| 100+ | CNY347.130 (CNY392.2569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY445.53 (CNY503.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoBNC2 BLK 3M 26001634Copy
Order Code8716854
Product RangeSnap Fit series
Technical Datasheet
No. of Channels2 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack
External Length3m
External Width88mm
Product RangeSnap Fit series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type BNC2 Snap Fit flexible cable protector to house one or more cables in multi combinations to suit any type of indoor applications. This cable protector prevents tripping and falling over untidy, loose cables and protects cables from damage. It is perfect solution for cable protection in offices, shops, laboratories, exhibition halls, hospitals and schools.
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended outdoor life
- Easily reusable when needed
- Latex free, ideal for hospitals
- Snap Fit membrane for ease of installation
Technical Specifications
No. of Channels
2 Channel
Cable Protector Colour
Black
External Width
88mm
SVHC
No SVHC (04-Feb-2026)
Cable Protector Material
Rubber / SBR Blend
External Length
3m
Product Range
Snap Fit series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
