Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y44890R07500F9R SMD Current Sense Resistor, 4-Terminal, 0.075 ohm, FRCS3637 Series, 3637 Wide [9194 Metric], 4 W](https://www.element14.cn/productimages/standard/en_GB/4225796-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44890R07500F9RCopy
Manufacturer Standard Lead Time66 weeks
Order Code4225798
Product RangeFRCS3637 Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.470 (CNY321.4511) |
| 3+ | CNY248.910 (CNY281.2683) |
| 5+ | CNY206.240 (CNY233.0512) |
| 10+ | CNY184.910 (CNY208.9483) |
| 20+ | CNY170.680 (CNY192.8684) |
| 50+ | CNY159.300 (CNY180.009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.47 (CNY321.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44890R07500F9RCopy
Manufacturer Standard Lead Time66 weeks
Order Code4225798
Product RangeFRCS3637 Series
Technical Datasheet
Resistance0.075ohm
Product RangeFRCS3637 Series
Resistor Case / Package3637 Wide [9194 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Product Length9.27mm
Product Width9.4mm
Product Height0.71mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
3637 Wide [9194 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 10ppm/°C
Product Width
9.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
FRCS3637 Series
Power Rating
4W
Resistor Technology
Metal Foil
Product Length
9.27mm
Product Height
0.71mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
