Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y44870R10000F9R SMD Current Sense Resistor, 0.1 ohm, CSM2512S Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/1867887-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44870R10000F9RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1867892RL
Cut Tape1867892
Product RangeCSM2512S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY202.060 | CNY202.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.060 (CNY228.3278) |
| 3+ | CNY169.000 (CNY190.970) |
| 5+ | CNY135.930 (CNY153.6009) |
| 10+ | CNY102.860 (CNY116.2318) |
| 20+ | CNY94.180 (CNY106.4234) |
| 50+ | CNY85.500 (CNY96.615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44870R10000F9RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1867892RL
Cut Tape1867892
Product RangeCSM2512S Series
Technical Datasheet
Resistance0.1ohm
Product RangeCSM2512S Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 2.2ppm/°C
Product Length6.35mm
Product Width3.175mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CSM2512S series low value Current Sense Resistor provides power and precision in a 4-terminal, surface-mount configuration. Its welded construction is made up of a Bulk Metal® resistive element with plated copper terminations.
- Lead-free, tin/lead alloy terminal finishes available
- Four terminal (Kelvin) design allows for precision accurate measurements
- 1W Power rating
- 10 to 100mΩ Resistance range
- ±0.1% Short time overload
- <lt/>3µV/°C Thermal EMF
- Maximum current up to 10A
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 2.2ppm/°C
Product Width
3.175mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2512S Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
