Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40761K00000T9R SMD Chip Resistor, Flip Chip, 1 kohm, ± 0.01%, 750 mW, 2512 [6432 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40761K00000T9RCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4016015RL
Cut Tape4016015
Product RangeFRFC Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY217.590 | CNY217.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.590 (CNY245.8767) |
| 5+ | CNY182.680 (CNY206.4284) |
| 10+ | CNY164.360 (CNY185.7268) |
| 20+ | CNY161.670 (CNY182.6871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40761K00000T9RCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4016015RL
Cut Tape4016015
Product RangeFRFC Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating750mW
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating306V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
750mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
306V
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
