Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4076120K000B9R SMD Chip Resistor, Flip Chip, 120 kohm, ± 0.1%, 750 mW, 2512 [6432 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4076120K000B9RCopy
Order Code
Re-Reel4016013RL
Cut Tape4016013
Product RangeFRFC Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY246.930 | CNY246.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.930 (CNY279.0309) |
| 3+ | CNY207.310 (CNY234.2603) |
| 5+ | CNY191.100 (CNY215.943) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4076120K000B9RCopy
Order Code
Re-Reel4016013RL
Cut Tape4016013
Product RangeFRFC Series
Technical Datasheet
Resistance120kohm
Resistance Tolerance± 0.1%
Power Rating750mW
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating306V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
120kohm
Power Rating
750mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
306V
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
