Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40739K00000T9R SMD Chip Resistor, Flip Chip, 9 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40739K00000T9RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4016000RL
Cut Tape4016000
Product RangeFRFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY119.530 | CNY119.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.530 (CNY135.0689) |
| 5+ | CNY104.600 (CNY118.198) |
| 10+ | CNY86.670 (CNY97.9371) |
| 20+ | CNY77.700 (CNY87.801) |
| 40+ | CNY71.720 (CNY81.0436) |
| 100+ | CNY66.940 (CNY75.6422) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40739K00000T9RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4016000RL
Cut Tape4016000
Product RangeFRFC Series
Technical Datasheet
Resistance9kohm
Resistance Tolerance± 0.01%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating86V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
9kohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
86V
Product Width
1.57mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
