Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4073350R000T9R SMD Chip Resistor, Flip Chip, 350 ohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4073350R000T9RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4015995RL
Cut Tape4015995
Product RangeFRFC Series
Your Part Number
35 In Stock
200 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY112.010 | CNY112.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.010 (CNY126.5713) |
| 5+ | CNY98.010 (CNY110.7513) |
| 10+ | CNY81.210 (CNY91.7673) |
| 20+ | CNY72.820 (CNY82.2866) |
| 40+ | CNY67.210 (CNY75.9473) |
| 100+ | CNY62.730 (CNY70.8849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerVPG FOIL RESISTORSManufacturer Part NoY4073350R000T9RCopyManufacturer Standard Lead Time31 weeksOrder CodeRe-Reel4015995RLCut Tape4015995Product RangeFRFC SeriesTechnical DatasheetResistance350ohmResistance Tolerance± 0.01%Power Rating300mWResistor Case / Package1206 [3216 Metric]Resistor TechnologyMetal FoilResistor TypeUltra PrecisionProduct RangeFRFC SeriesTemperature Coefficient± 0.2ppm/°CVoltage Rating86VProduct Length3.2mmProduct Width1.57mmOperating Temperature Min-55°COperating Temperature Max125°CQualificationAEC-Q200SVHCTo Be Advised
Technical Specifications
- Resistance
350ohm
Power Rating300mW
Resistor TechnologyMetal Foil
Product RangeFRFC Series
Voltage Rating86V
Product Width1.57mm
Operating Temperature Max125°C
SVHCTo Be Advised
Resistance Tolerance± 0.01%
Resistor Case / Package1206 [3216 Metric]
Resistor TypeUltra Precision
Temperature Coefficient± 0.2ppm/°C
Product Length3.2mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried outTariff No:85332100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:To Be AdvisedDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000005
