Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4072100R000Q9R SMD Chip Resistor, Flip Chip, 100 ohm, ± 0.02%, 200 mW, 0805 [2012 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4072100R000Q9RCopy
Order Code
Re-Reel4015960RL
Cut Tape4015960
Product RangeFRFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY95.840 | CNY95.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.840 (CNY108.2992) |
| 5+ | CNY83.860 (CNY94.7618) |
| 10+ | CNY69.490 (CNY78.5237) |
| 20+ | CNY62.300 (CNY70.399) |
| 40+ | CNY57.510 (CNY64.9863) |
| 100+ | CNY53.670 (CNY60.6471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4072100R000Q9RCopy
Order Code
Re-Reel4015960RL
Cut Tape4015960
Product RangeFRFC Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.02%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating40V
Product Length2.01mm
Product Width1.24mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
40V
Product Width
1.24mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
