
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.780 (CNY693.5714) |
| 3+ | CNY577.190 (CNY652.2247) |
| 5+ | CNY540.600 (CNY610.878) |
| 10+ | CNY504.000 (CNY569.520) |
| 20+ | CNY478.600 (CNY540.818) |
| 50+ | CNY453.190 (CNY512.1047) |
Product Information
Product Overview
The 1240W series Bulk Metal® foil technology Trimming Potentiometer designed to meet or exceed the requirements of MIL-PRF-39035, characteristic H with a smooth and unidirectional output. The 1/4-inch square RJ26 style trimming potentiometer has green Diallyl-phthalate case. The foil precision trimmers have the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment.
- Ultra high precision
- Electrostatic discharge (ESD) up to 25000V
- -55 to 150°C Operating temperature range
Technical Specifications
Multi Turn
Top Adjust
Through Hole
Accutrim 1240 Series
± 5%
1/4 Inch Square
6.35mm
6.35mm
150°C
-
Metal Foil
2kohm
21Turns
250mW
± 10ppm/°C
-
4.45mm
-55°C
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
