Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y402250R0000A9R SMD Chip Resistor, 50 ohm, ± 0.05%, 200 mW, 0805 [2012 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2820486-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402250R0000A9RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2820487RL
Cut Tape2820487
Product RangeFRSM Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY120.680 | CNY120.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.680 (CNY136.3684) |
| 5+ | CNY102.640 (CNY115.9832) |
| 10+ | CNY84.600 (CNY95.598) |
| 20+ | CNY84.070 (CNY94.9991) |
| 40+ | CNY83.530 (CNY94.3889) |
| 100+ | CNY83.190 (CNY94.0047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402250R0000A9RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2820487RL
Cut Tape2820487
Product RangeFRSM Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.05%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating40V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
40V
Product Width
1.27mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.03mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
