![VPG FOIL RESISTORS Y1745100R000T9R SMD Chip Resistor, 100 ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/1867906-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY372.060 | CNY372.06 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.060 (CNY420.4278) |
| 3+ | CNY325.550 (CNY367.8715) |
| 5+ | CNY269.740 (CNY304.8062) |
| 10+ | CNY241.840 (CNY273.2792) |
| 20+ | CNY223.240 (CNY252.2612) |
| 50+ | CNY208.350 (CNY235.4355) |
Product Information
Product Overview
The SMR1DZ series ultra high precision moulded SMD Chip Resistor with bulk Metal® Z-Foil technology offering all the elements of precision. Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Voltage division with tight tracking <lt/>2ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Non hot spot design
- Non-inductive, non-capacitive design
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Electrostatic discharge (ESD) above 25000V
- 5Ω to 80kΩ Resistance range
- -40dB Current noise
- <lt/>0.08 Non-inductive
Technical Specifications
100ohm
250mW
Metal Foil
SMR1DZ Series
73V
3.2mm
175°C
No SVHC (15-Jun-2015)
± 0.01%
2412 [6032 Metric]
Precision
± 0.2ppm/°C
5.99mm
-55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
