Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16900R50000D9LCopy
Order Code2820514
Product RangeVPR221Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY661.320 (CNY747.2916) |
| 3+ | CNY604.290 (CNY682.8477) |
| 5+ | CNY547.250 (CNY618.3925) |
| 10+ | CNY490.210 (CNY553.9373) |
| 20+ | CNY452.690 (CNY511.5397) |
| 50+ | CNY415.160 (CNY469.1308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY661.32 (CNY747.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16900R50000D9LCopy
Order Code2820514
Product RangeVPR221Z Series
Technical Datasheet
Resistance0.5ohm
Product RangeVPR221Z Series
Power Rating8W
Resistance Tolerance± 0.5%
Resistor Case / PackageTO-220
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.2ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length10.16mm
Product Width3.81mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
Y16900R50000D9L is an ultra high precision Z-foil power resistor in TO-220 configuration.
- Power coefficient “∆R due to self heating” is 4ppm/W typical
- Voltage coefficient is <0.1ppm/V
- Operating temperature range from –55°C to +150°C
- Maximum working voltage is 300V, not to exceed power rating
- 0.5ohm resistance, ±0.5% resistance tolerance
- 8W power rating
- 10.16mm product length
- 3.81mm product width
- Temperature coefficient is ±0.2ppm/°C
Technical Specifications
Resistance
0.5ohm
Power Rating
8W
Resistor Case / Package
TO-220
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VPR221Z Series
Resistance Tolerance
± 0.5%
Voltage Rating
300V
Temperature Coefficient
± 0.2ppm/°C
Product Diameter
-
Product Width
3.81mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
