![VPG FOIL RESISTORS Y16072R00000T9R SMD Current Sense Resistor, 2 ohm, VCS1625Z Series, 2615 [6638 Metric], 500 mW, ± 0.01%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/1867923-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY726.410 | CNY726.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY726.410 (CNY820.8433) |
| 2+ | CNY564.290 (CNY637.6477) |
| 3+ | CNY477.170 (CNY539.2021) |
| 5+ | CNY442.780 (CNY500.3414) |
| 10+ | CNY426.520 (CNY481.9676) |
| 20+ | CNY388.940 (CNY439.5022) |
Product Information
Product Overview
The Y16072R00000T9R is a 2Ω surface-mount current sensing Chip Resistor with Z-foil technology provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Designers can now guarantee a high degree of stability and accuracy in fixed-resistor applications using solutions based on Vishay's revolutionary Z-foil technology. Utilizing bulk Metal® Z-foil as the resistance element, it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. This small device dissipates heat almost entirely through the pads so surface-mount users are encouraged to be generous with the board's pads and traces.
- Non hot spot design
- Non-inductive, non-capacitive design
- Ultra high precision
- Lead-free terminal finish
- Designed with 4 pads for Kelvin connection
Technical Specifications
2ohm
2615 [6638 Metric]
± 0.01%
± 3ppm/°C
4.06mm
-
-
VCS1625Z Series
500mW
Metal Foil
6.35mm
1.02mm
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
