![VPG FOIL RESISTORS Y16070R50000F9R SMD Current Sense Resistor, 0.5 ohm, VCS1625Z Series, 2516 [6440 Metric], 500 mW, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/1867923-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY279.790 | CNY279.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.790 (CNY316.1627) |
| 3+ | CNY217.350 (CNY245.6055) |
| 5+ | CNY183.800 (CNY207.694) |
| 10+ | CNY170.550 (CNY192.7215) |
| 20+ | CNY164.290 (CNY185.6477) |
| 50+ | CNY149.810 (CNY169.2853) |
Product Information
Product Overview
The VCS1625Z series ultra high precision surface-mount current sensing Chip Resistor with Z-Foil technology provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Designers can now guarantee a high degree of stability and accuracy in fixed-resistor applications using solutions based on Vishay's revolutionary Z-foil technology. It utilizes Vishay's bulk Metal® Z-foil as the resistance element, it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. 0.05ppm/°C absolute TCR removes errors due to temperature gradients. This small device dissipates heat almost entirely through the pads so surface mount users are encouraged to be generous with the board's pads and traces.
- Non hot spot design
- Non-inductive, non-capacitive design
- Designed with 4 pads for Kelvin connection
- Tolerance to ±0.2%
- 0.02% @ 70°C, 2000 hours at Rated power load life stability
- Electrostatic discharge (ESD) up to 25000V
- <lt/>0.005% Short time overload
- 0.5W @ 70°C Power rating
- 1ns Effectively no ringing rise time
- 5A Maximum current rating
Technical Specifications
0.5ohm
2516 [6440 Metric]
± 1%
± 3ppm/°C
4.06mm
-
-
VCS1625Z Series
500mW
Metal Foil
6.35mm
1.02mm
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
