Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14890R05000B9R SMD Current Sense Resistor, 0.05 ohm, CSM2817 Series, 2817 [7143 Metric], 5 W, ± 0.1%](https://www.element14.cn/productimages/standard/en_GB/3828628-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R05000B9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4009229RL
Cut Tape4009229
Product RangeCSM2817 Series
Your Part Number
2,898 In Stock
Need more?
2,898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY39.290 | CNY196.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY39.290 (CNY44.3977) |
| 50+ | CNY21.120 (CNY23.8656) |
| 250+ | CNY17.300 (CNY19.549) |
| 500+ | CNY16.080 (CNY18.1704) |
| 1500+ | CNY15.760 (CNY17.8088) |
| 3000+ | CNY15.440 (CNY17.4472) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R05000B9RCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4009229RL
Cut Tape4009229
Product RangeCSM2817 Series
Technical Datasheet
Resistance0.05ohm
Product RangeCSM2817 Series
Resistor Case / Package2817 [7143 Metric]
Power Rating5W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length4.3mm
Product Width7.1mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2817 [7143 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
7.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2817 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
4.3mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
