Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14880R05000B89R SMD Current Sense Resistor, 0.05 ohm, CSM Series, 3637 [9194 Metric], 2 W, ± 0.1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/3994352-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R05000B89RCopy
Manufacturer Standard Lead Time74 weeks
Order Code3994356
Product RangeCSM Series
Your Part Number
855 In Stock
Need more?
855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.930 (CNY55.2909) |
| 50+ | CNY42.810 (CNY48.3753) |
| 100+ | CNY35.480 (CNY40.0924) |
| 250+ | CNY31.810 (CNY35.9453) |
| 500+ | CNY29.360 (CNY33.1768) |
| 1000+ | CNY27.400 (CNY30.962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.93 (CNY55.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R05000B89RCopy
Manufacturer Standard Lead Time74 weeks
Order Code3994356
Product RangeCSM Series
Technical Datasheet
Resistance0.05ohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating2W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 35ppm/°C
Product Length9.14mm
Product Width9.39mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Product Overview
Y14880R05000B89R is a CSM series Bulk Metal® technology, high precision, current sensing, power surface mount, metal strip resistor.
- Load life stability to ±0.2% (70°C, 2000 h at rated power)
- 0.05ohm resistance
- Resistance tolerance is ±0.1%
- Temperature coefficient is ±35ppm/°C
- 9.39mm product width
- 9.14mm product length
- 0.635mm product height
- Operating temperature range from –65°C to +170°C
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 35ppm/°C
Product Width
9.39mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
9.14mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
